


SLPA125-625-01 | |
|---|---|
DigiKey Part Number | RPC5086-ND |
Manufacturer | |
Manufacturer Product Number | SLPA125-625-01 |
Description | SNAP LOCK PIN 0.120" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.120" (3.05mm) Snap Lock Pin 0.625" (15.88mm) 5/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLPA125-625-01 Models |
Category | Head Diameter 0.203" (5.16mm) 13/64" |
Manufacturer Essentra Components | Head Height 0.047" (1.19mm) 3/64" |
Series | Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Grip Range 0.625" (15.88mm) 5/8" |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
Rivet Diameter 0.120" (3.05mm) | Base Product Number |
Rivet Length 0.781" (19.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,15720 € | 15,72 € |
| 250 | 0,14476 € | 36,19 € |
| 500 | 0,13648 € | 68,24 € |
| 1.000 | 0,12907 € | 129,07 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

