0.120" (3.05mm) Snap Lock Pin 0.500" (12.70mm) 1/2" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.120" (3.05mm) Snap Lock Pin 0.500" (12.70mm) 1/2" Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SLPA125-500-01

DigiKey Part Number
RPC5085-ND
Manufacturer
Manufacturer Product Number
SLPA125-500-01
Description
SNAP LOCK PIN 0.120" NYLON NRTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.120" (3.05mm) Snap Lock Pin 0.500" (12.70mm) 1/2" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SLPA125-500-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.203" (5.16mm) 13/64"
Manufacturer
Essentra Components
Head Height
0.047" (1.19mm) 3/64"
Series
Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Grip Range
0.500" (12.70mm) 1/2"
Part Status
Active
Color
Natural
Type
Snap Lock Pin
Material
Nylon
Rivet Diameter
0.120" (3.05mm)
Base Product Number
Rivet Length
0.656" (16.66mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 441
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
50,21600 €1,08 €
100,20100 €2,01 €
250,18200 €4,55 €
500,16960 €8,48 €
1000,15870 €15,87 €
2500,14612 €36,53 €
5000,13776 €68,88 €
1.0000,13029 €130,29 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €