


SLPA125-375-01 | |
|---|---|
DigiKey Part Number | RPC5084-ND |
Manufacturer | |
Manufacturer Product Number | SLPA125-375-01 |
Description | SNAP LOCK PIN 0.120" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.120" (3.05mm) Snap Lock Pin 0.375" (9.53mm) 3/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLPA125-375-01 Models |
Category | Head Diameter 0.203" (5.16mm) 13/64" |
Manufacturer Essentra Components | Head Height 0.047" (1.19mm) 3/64" |
Series | Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Grip Range 0.375" (9.53mm) 3/8" |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
Rivet Diameter 0.120" (3.05mm) | Base Product Number |
Rivet Length 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12268 € | 30,67 € |
| 500 | 0,11556 € | 57,78 € |
| 1.000 | 0,10921 € | 109,21 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

