


SLPA125-312-01 | |
|---|---|
DigiKey Part Number | RPC5083-ND |
Manufacturer | |
Manufacturer Product Number | SLPA125-312-01 |
Description | SNAP LOCK PIN 0.120" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.120" (3.05mm) Snap Lock Pin 0.312" (7.92mm) 5/16" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLPA125-312-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.120" (3.05mm) | |
Rivet Length | 0.468" (11.89mm) | |
Head Diameter | 0.203" (5.16mm) 13/64" | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.312" (7.92mm) 5/16" | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15040 € | 3,76 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,13100 € | 13,10 € |
| 250 | 0,12040 € | 30,10 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,10716 € | 107,16 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

