


SLP-2-638-01 | |
|---|---|
DigiKey Part Number | SLP-2-638-01-ND |
Manufacturer | |
Manufacturer Product Number | SLP-2-638-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.638" (16.21mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-2-638-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.090" (2.29mm) | |
Rivet Length | 0.708" (17.98mm) | |
Head Diameter | 0.210" (5.33mm) | |
Head Height | 0.051" (1.30mm) | |
Hole Diameter | 0.098" (2.49mm) | |
Grip Range | 0.638" (16.21mm) | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,28360 € | 7,09 € |
| 50 | 0,26500 € | 13,25 € |
| 100 | 0,24870 € | 24,87 € |
| 250 | 0,22960 € | 57,40 € |
| 500 | 0,21698 € | 108,49 € |
| 1.000 | 0,20567 € | 205,67 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

