0.090" (2.29mm) Snap Lock Pin 0.330" (8.38mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.090" (2.29mm) Snap Lock Pin 0.330" (8.38mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

SLP-2-330-01

DigiKey Part Number
RPC5075-ND
Manufacturer
Manufacturer Product Number
SLP-2-330-01
Description
SNAP LOCK PIN 0.090" NYLON NRTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.090" (2.29mm) Snap Lock Pin 0.330" (8.38mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
SLP-2-330-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.210" (5.33mm)
Manufacturer
Essentra Components
Head Height
0.051" (1.30mm)
Series
Hole Diameter
0.098" (2.49mm)
Packaging
Bulk
Grip Range
0.330" (8.38mm)
Part Status
Active
Color
Natural
Type
Snap Lock Pin
Material
Nylon
Rivet Diameter
0.090" (2.29mm)
Base Product Number
Rivet Length
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.940
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
50,32600 €1,63 €
100,30300 €3,03 €
250,27600 €6,90 €
500,25820 €12,91 €
1000,24210 €24,21 €
2500,22352 €55,88 €
5000,21118 €105,59 €
1.0000,20017 €200,17 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €