


SLP-2-316-01 | |
|---|---|
DigiKey Part Number | SLP-2-316-01-ND |
Manufacturer | |
Manufacturer Product Number | SLP-2-316-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.316" (8.03mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-2-316-01 Models |
Category | Head Diameter 0.210" (5.33mm) |
Manufacturer Essentra Components | Head Height 0.051" (1.30mm) |
Series | Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Grip Range 0.316" (8.03mm) |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
Rivet Diameter 0.090" (2.29mm) | Base Product Number |
Rivet Length 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29800 € | 1,49 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20316 € | 50,79 € |
| 500 | 0,19186 € | 95,93 € |
| 1.000 | 0,18176 € | 181,76 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

