


SLP-2-221-01 | |
|---|---|
DigiKey Part Number | SLP-2-221-01-ND |
Manufacturer | |
Manufacturer Product Number | SLP-2-221-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.220" (5.59mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-2-221-01 Models |
Category | Head Diameter 0.210" (5.33mm) |
Manufacturer Essentra Components | Head Height 0.051" (1.30mm) |
Series | Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Grip Range 0.220" (5.59mm) |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
Rivet Diameter 0.090" (2.29mm) | Base Product Number |
Rivet Length 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,23184 € | 57,96 € |
| 500 | 0,21910 € | 109,55 € |
| 1.000 | 0,20769 € | 207,69 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

