


SLP-1-307-01 | |
|---|---|
DigiKey Part Number | RPC5072-ND |
Manufacturer | |
Manufacturer Product Number | SLP-1-307-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.307" (7.80mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-1-307-01 Models |
Category | Head Diameter 0.210" (5.33mm) |
Manufacturer Essentra Components | Head Height 0.051" (1.30mm) |
Series | Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Grip Range 0.307" (7.80mm) |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
Rivet Diameter 0.090" (2.29mm) | Base Product Number |
Rivet Length 0.387" (9.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,29600 € | 1,48 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24880 € | 6,22 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,21810 € | 21,81 € |
| 250 | 0,20120 € | 50,30 € |
| 500 | 0,18998 € | 94,99 € |
| 1.000 | 0,17998 € | 179,98 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

