


SLP-1-177-01 | |
|---|---|
DigiKey Part Number | RPC1396-ND |
Manufacturer | |
Manufacturer Product Number | SLP-1-177-01 |
Description | SNAP LOCK PIN 0.090" NYLON NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.090" (2.29mm) Snap Lock Pin 0.177" (4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SLP-1-177-01 Models |
Category | Head Diameter 0.210" (5.33mm) |
Manufacturer Essentra Components | Head Height 0.051" (1.30mm) |
Series | Hole Diameter 0.098" (2.49mm) |
Packaging Bulk | Grip Range 0.177" (4.50mm) |
Part Status Active | Color Natural |
Type Snap Lock Pin | Material Nylon |
Rivet Diameter 0.090" (2.29mm) | Base Product Number |
Rivet Length 0.257" (6.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,21190 € | 21,19 € |
| 250 | 0,19544 € | 48,86 € |
| 500 | 0,18454 € | 92,27 € |
| 1.000 | 0,17480 € | 174,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


