
SLCSE2-750-3-19 | |
|---|---|
DigiKey Part Number | 145-SLCSE2-750-3-19-ND |
Manufacturer | |
Manufacturer Product Number | SLCSE2-750-3-19 |
Description | WIRE SADDLE,SPACER,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.730" (18.54mm) |
Datasheet | Datasheet |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.563" (14.30mm) |
Part Status Active | Width 0.250" (6.35mm) |
Type Clip, Wire Saddle | Height 1.268" (32.21mm) |
Type Attributes Locking, Round, Standoff | Panel Hole Size 0.187" (4.75mm) |
Opening Size 0.730" (18.54mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39944 € | 399,44 € |
| Unit Price without VAT: | 0,39944 € |
|---|---|
| Unit Price with VAT: | 0,47533 € |

