


SLCSE2-500-3-01 | |
|---|---|
DigiKey Part Number | RPC5063-ND |
Manufacturer | |
Manufacturer Product Number | SLCSE2-500-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.470" (11.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCSE2-500-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.470" (11.94mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.018" (25.86mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.078" ~ 0.156" (1.98mm ~ 3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,32840 € | 8,21 € |
| 50 | 0,31260 € | 15,63 € |
| 100 | 0,29770 € | 29,77 € |
| 250 | 0,27896 € | 69,74 € |
| 500 | 0,26564 € | 132,82 € |
| 1.000 | 0,25295 € | 252,95 € |
| 3.000 | 0,23407 € | 702,21 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

