


SLCSE-370-3-01 | |
|---|---|
DigiKey Part Number | RPC3225-ND |
Manufacturer | |
Manufacturer Product Number | SLCSE-370-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCSE-370-3-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.250" (6.35mm) |
Packaging Bulk | Height 0.898" (22.80mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Locking, Round, Standoff | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Opening Size 0.350" (8.89mm) | Base Product Number |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,29800 € | 7,45 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,26980 € | 26,98 € |
| 250 | 0,25288 € | 63,22 € |
| 500 | 0,24082 € | 120,41 € |
| 1.000 | 0,22931 € | 229,31 € |
| 3.000 | 0,21220 € | 636,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

