


SLCS-750-6-01 | |
|---|---|
DigiKey Part Number | RPC5057-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-750-6-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-750-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.688" (17.48mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.415" (35.94mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,39560 € | 9,89 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,35860 € | 35,86 € |
| 250 | 0,33608 € | 84,02 € |
| 500 | 0,32004 € | 160,02 € |
| 1.000 | 0,30475 € | 304,75 € |
| 3.000 | 0,28200 € | 846,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

