
SLCS-750-3-19 | |
|---|---|
DigiKey Part Number | 145-SLCS-750-3-19-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-750-3-19 |
Description | WIRE SADDLE,SPACER,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead |
Datasheet | Datasheet |
Category | Type Attributes Side Entry |
Manufacturer Essentra Components | Mounting Type Arrowhead |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Clip, Wire Saddle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35465 € | 354,65 € |
| Unit Price without VAT: | 0,35465 € |
|---|---|
| Unit Price with VAT: | 0,42203 € |

