


SLCS-750-3-01 | |
|---|---|
DigiKey Part Number | RPC3223-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-750-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-750-3-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.250" (6.35mm) |
Packaging Bulk | Height 1.228" (31.20mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Locking, Round, Standoff | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Opening Size 0.688" (17.48mm) | Base Product Number |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,27940 € | 27,94 € |
| 250 | 0,26192 € | 65,48 € |
| 500 | 0,24938 € | 124,69 € |
| 1.000 | 0,23747 € | 237,47 € |
| 3.000 | 0,21974 € | 659,22 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

