
SLCS-500-16-19 | |
|---|---|
DigiKey Part Number | 145-SLCS-500-16-19-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-500-16-19 |
Description | WIRE SADDLE,SPACER,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" (11.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.438" (11.13mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.563" (14.30mm) | |
Width | 0.250" (6.35mm) | |
Height | 1.790" (45.47mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48654 € | 486,54 € |
| Unit Price without VAT: | 0,48654 € |
|---|---|
| Unit Price with VAT: | 0,57898 € |

