


SLCS-500-16-01 | |
|---|---|
DigiKey Part Number | SLCS-500-16-01-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-500-16-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-500-16-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.250" (6.35mm) |
Packaging Bulk | Height 1.790" (45.47mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Locking, Round, Standoff | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Opening Size 0.438" (11.13mm) | Base Product Number |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31275 € | 312,75 € |
| Unit Price without VAT: | 0,31275 € |
|---|---|
| Unit Price with VAT: | 0,37217 € |

