


SLCS-250-4-01 | |
|---|---|
DigiKey Part Number | SLCS-250-4-01-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-250-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-250-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 0.780" (19.81mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26120 € | 6,53 € |
| 50 | 0,24880 € | 12,44 € |
| 100 | 0,23680 € | 23,68 € |
| 250 | 0,22192 € | 55,48 € |
| 500 | 0,21132 € | 105,66 € |
| 1.000 | 0,20121 € | 201,21 € |
| 3.000 | 0,18619 € | 558,57 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

