


SHSM8L25A | |
|---|---|
DigiKey Part Number | RPC6212-ND |
Manufacturer | |
Manufacturer Product Number | SHSM8L25A |
Description | BOLT HEX HEAD HEX SOCKET M8X1.25 |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Hex Socket Drive Nylon |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M8x1.25 |
Series | Head Diameter 0.512" (13.00mm) |
Packaging Bag | Head Height 0.315" (8.00mm) |
Part Status Obsolete | Length - Below Head 0.984" (25.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |

