


SHSM8L10A | |
|---|---|
DigiKey Part Number | RPC6210-ND |
Manufacturer | |
Manufacturer Product Number | SHSM8L10A |
Description | BOLT HEX HEAD HEX SOCKET M8X1.25 |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.315" (8.00mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15650 € | 15,65 € |
| 250 | 0,14404 € | 36,01 € |
| 500 | 0,13578 € | 67,89 € |
| 1.000 | 0,12840 € | 128,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

