


SHSM6L25A | |
|---|---|
DigiKey Part Number | RPC6209-ND |
Manufacturer | |
Manufacturer Product Number | SHSM6L25A |
Description | BOLT HEX HEAD HEX SOCKET M6X1 |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M6x1 | |
Head Height | 0.236" (6.00mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13130 € | 13,13 € |
| 250 | 0,12068 € | 30,17 € |
| 500 | 0,11368 € | 56,84 € |
| 1.000 | 0,10741 € | 107,41 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

