


SHSM6L10A | |
|---|---|
DigiKey Part Number | RPC6207-ND |
Manufacturer | |
Manufacturer Product Number | SHSM6L10A |
Description | BOLT HEX HEAD HEX SOCKET M6X1 |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M6x1 | |
Head Height | 0.236" (6.00mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,10456 € | 26,14 € |
| 500 | 0,09840 € | 49,20 € |
| 1.000 | 0,09290 € | 92,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

