M10x1.5 Hex Head Bolt Hex Socket Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M10x1.5 Hex Head Bolt Hex Socket Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

SHSM10L30A

DigiKey Part Number
RPC6205-ND
Manufacturer
Manufacturer Product Number
SHSM10L30A
Description
BOLT HEX HEAD HEX SOCKET M10X1.5
Customer Reference
Detailed Description
M10x1.5 Hex Head Bolt Hex Socket Drive Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Obsolete
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
M10x1.5
Head Diameter
0.630" (16.00mm)
Length - Below Head
1.181" (30.00mm)
Length - Overall
1.378" (35.00mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.