


SHSM10L16A | |
|---|---|
DigiKey Part Number | RPC6204-ND |
Manufacturer | |
Manufacturer Product Number | SHSM10L16A |
Description | BOLT HEX HEAD HEX SOCKET M10X1.5 |
Customer Reference | |
Detailed Description | M10x1.5 Hex Head Bolt Hex Socket Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.630" (16.00mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 1.024" (26.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,26100 € | 26,10 € |
| 250 | 0,24116 € | 60,29 € |
| 500 | 0,22790 € | 113,95 € |
| 1.000 | 0,21608 € | 216,08 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

