


SHR-C3 | |
|---|---|
DigiKey Part Number | SHR-C3-ND |
Manufacturer | |
Manufacturer Product Number | SHR-C3 |
Description | CBL CLIP C-TYPE BLK ADH FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive, Fastener 0.787" ~ 0.984" (19.99mm ~ 24.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHR-C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.787" ~ 0.984" (19.99mm ~ 24.99mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.280" (32.51mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based (RMS-375) | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,80360 € | 20,09 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,72830 € | 72,83 € |
| 250 | 0,68264 € | 170,66 € |
| 500 | 0,65002 € | 325,01 € |
| 1.000 | 0,61899 € | 618,99 € |
| 2.500 | 0,58023 € | 1.450,58 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

