


SHR-32-6V0B | |
|---|---|
DigiKey Part Number | RPC5045-ND |
Manufacturer | |
Manufacturer Product Number | SHR-32-6V0B |
Description | SLIT WRAP 1.26" X 49.21' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 49.21' (15.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-32-6V0B Models |
Category | Material Polyamide (PA6), Nylon 6 |
Manufacturer Essentra Components | Color Black |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Wall Thickness 0.050" (1.27mm) |
Part Status Active | Heat Protection Flame Retardant |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Non-Expanded 1.260" (32.00mm) | Base Product Number |
Diameter - Inside, Expanded 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,22000 € | 195,22 € |
| 10 | 165,96000 € | 1.659,60 € |
| 25 | 155,58240 € | 3.889,56 € |
| 50 | 148,16840 € | 7.408,42 € |
| Unit Price without VAT: | 195,22000 € |
|---|---|
| Unit Price with VAT: | 232,31180 € |

