


SHR-15-PPB | |
|---|---|
DigiKey Part Number | RPC5040-ND |
Manufacturer | |
Manufacturer Product Number | SHR-15-PPB |
Description | SLIT WRAP 0.591" X 164' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 164' (50.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-15-PPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.591" (15.00mm) | |
Diameter - Inside, Expanded | 0.630" (16.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,18000 € | 89,18 € |
| 2 | 82,02500 € | 164,05 € |
| 3 | 78,10333 € | 234,31 € |
| 5 | 73,43200 € | 367,16 € |
| 7 | 70,50857 € | 493,56 € |
| 10 | 67,53800 € | 675,38 € |
| Unit Price without VAT: | 89,18000 € |
|---|---|
| Unit Price with VAT: | 106,12420 € |

