Slit Wrap X 164' (50.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap X 164' (50.00m) Black
Supporting your Project: Printed Circuit Board Solutions

SHR-15-6NB

DigiKey Part Number
RPC5038-ND
Manufacturer
Manufacturer Product Number
SHR-15-6NB
Description
SLIT WRAP 0.591" X 164' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap X 164' (50.00m) Black
Datasheet
 Datasheet
EDA/CAD Models
SHR-15-6NB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside, Expanded
0.630" (16.00mm)
Manufacturer
Essentra Components
Material
Polyamide (PA6), Nylon 6
Series
Color
Black
Packaging
Bulk
Length
164' (50.00m)
Part Status
Active
Wall Thickness
0.032" (0.81mm)
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Material Flammability Rating
UL94 V-2
Diameter - Inside, Non-Expanded
0.591" (15.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1186,26000 €186,26 €
2171,31000 €342,62 €
3163,12333 €489,37 €
5153,37200 €766,86 €
7147,26714 €1.030,87 €
10141,06300 €1.410,63 €
Manufacturers Standard Package
Unit Price without VAT:186,26000 €
Unit Price with VAT:221,64940 €