


SHR-08-6V0B | |
|---|---|
DigiKey Part Number | RPC5036-ND |
Manufacturer | |
Manufacturer Product Number | SHR-08-6V0B |
Description | SLIT WRAP 0.315" X 328' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 328' (100.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-08-6V0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.315" (8.00mm) | |
Diameter - Inside, Expanded | 0.394" (10.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,29000 € | 307,29 € |
| 2 | 282,62500 € | 565,25 € |
| 3 | 269,12333 € | 807,37 € |
| 5 | 253,03400 € | 1.265,17 € |
| 7 | 251,07143 € | 1.757,50 € |
| Unit Price without VAT: | 307,29000 € |
|---|---|
| Unit Price with VAT: | 365,67510 € |

