


SHR-08-6NB | |
|---|---|
DigiKey Part Number | RPC5035-ND |
Manufacturer | |
Manufacturer Product Number | SHR-08-6NB |
Description | SLIT WRAP 0.315" X 328' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 328' (100.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-08-6NB Models |
Category | Diameter - Inside, Expanded 0.394" (10.00mm) |
Manufacturer Essentra Components | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Bulk | Length 328' (100.00m) |
Part Status Active | Wall Thickness 0.032" (0.81mm) |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Material Flammability Rating UL94 V-2 |
Diameter - Inside, Non-Expanded 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,21000 € | 245,21 € |
| 2 | 225,53000 € | 451,06 € |
| 3 | 214,75333 € | 644,26 € |
| 5 | 201,91200 € | 1.009,56 € |
| 7 | 193,87857 € | 1.357,15 € |
| 10 | 185,71000 € | 1.857,10 € |
| Unit Price without VAT: | 245,21000 € |
|---|---|
| Unit Price with VAT: | 291,79990 € |

