


SHR-05-PPB | |
|---|---|
DigiKey Part Number | RPC5034-ND |
Manufacturer | |
Manufacturer Product Number | SHR-05-PPB |
Description | SLIT WRAP 0.197" X 328' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap X 328' (100.00m) Black |
Datasheet | Datasheet |
EDA/CAD Models | SHR-05-PPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.197" (5.00mm) | |
Diameter - Inside, Expanded | 0.236" (6.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | 0.032" (0.81mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,19000 € | 155,19 € |
| 10 | 131,92600 € | 1.319,26 € |
| 25 | 124,78720 € | 3.119,68 € |
| Unit Price without VAT: | 155,19000 € |
|---|---|
| Unit Price with VAT: | 184,67610 € |

