Slit Wrap X 328' (100.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap X 328' (100.00m) Black
Supporting your Project: Printed Circuit Board Solutions

SHR-05-6NB

DigiKey Part Number
RPC5032-ND
Manufacturer
Manufacturer Product Number
SHR-05-6NB
Description
SLIT WRAP 0.197" X 328' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap X 328' (100.00m) Black
Datasheet
 Datasheet
EDA/CAD Models
SHR-05-6NB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.197" (5.00mm)
Diameter - Inside, Expanded
0.236" (6.00mm)
Diameter - Outside, Non-Expanded
-
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
328' (100.00m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1259,01000 €259,01 €
10220,18800 €2.201,88 €
25206,42240 €5.160,56 €
Manufacturers Standard Package
Unit Price without VAT:259,01000 €
Unit Price with VAT:308,22190 €