SHKE-8-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SHKE-8-01
Supporting your Project: Printed Circuit Board Solutions

SHKE-8-01

DigiKey Part Number
SHKE-8-01-ND
Manufacturer
Manufacturer Product Number
SHKE-8-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.540" L x 0.810" H (13.72mm x 20.57mm)
Datasheet
 Datasheet
EDA/CAD Models
SHKE-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Round, Standoff
Opening Size
0.540" L x 0.810" H (13.72mm x 20.57mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.710" (18.03mm)
Width
0.280" (7.11mm)
Height
1.640" (41.66mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.888
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
50,51400 €2,57 €
100,47600 €4,76 €
250,43480 €10,87 €
500,40740 €20,37 €
1000,38310 €38,31 €
2500,35468 €88,67 €
5000,33586 €167,93 €
1.0000,31904 €319,04 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €