


SHKBS-4-01A-RT | |
|---|---|
DigiKey Part Number | RPC5030-ND |
Manufacturer | |
Manufacturer Product Number | SHKBS-4-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.540" L x 0.530" H (13.72mm x 13.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHKBS-4-01A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Round, Standoff | |
Opening Size | 0.540" L x 0.530" H (13.72mm x 13.46mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.710" (18.03mm) | |
Width | 0.700" (17.78mm) | |
Height | 1.030" (26.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40800 € | 10,20 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,36990 € | 36,99 € |
| 250 | 0,34668 € | 86,67 € |
| 500 | 0,33012 € | 165,06 € |
| 1.000 | 0,31434 € | 314,34 € |
| 3.000 | 0,29089 € | 872,67 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

