


SHK-8-01 | |
|---|---|
DigiKey Part Number | RPC5029-ND |
Manufacturer | |
Manufacturer Product Number | SHK-8-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.540" L x 0.540" H (13.72mm x 13.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHK-8-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.710" (18.03mm) |
Packaging Bulk | Width 0.280" (7.11mm) |
Part Status Active | Height 1.270" (32.26mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Round, Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.540" L x 0.540" H (13.72mm x 13.72mm) | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37240 € | 9,31 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,33760 € | 33,76 € |
| 250 | 0,31644 € | 79,11 € |
| 500 | 0,30130 € | 150,65 € |
| 1.000 | 0,28692 € | 286,92 € |
| 3.000 | 0,26551 € | 796,53 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

