


SHK-6-01 | |
|---|---|
DigiKey Part Number | RPC5028-ND |
Manufacturer | |
Manufacturer Product Number | SHK-6-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.540" L x 0.540" H (13.72mm x 13.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHK-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Standoff | |
Opening Size | 0.540" L x 0.540" H (13.72mm x 13.72mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.710" (18.03mm) | |
Width | 0.280" (7.11mm) | |
Height | 1.145" (29.08mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34680 € | 8,67 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,31440 € | 31,44 € |
| 250 | 0,29468 € | 73,67 € |
| 500 | 0,28060 € | 140,30 € |
| 1.000 | 0,26719 € | 267,19 € |
| 3.000 | 0,24725 € | 741,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

