
SHK-12-01 | |
|---|---|
DigiKey Part Number | SHK-12-01-ND |
Manufacturer | |
Manufacturer Product Number | SHK-12-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.540" L x 0.540" H (13.72mm x 13.72mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.710" (18.03mm) |
Packaging Bulk | Width 0.280" (7.11mm) |
Part Status Obsolete | Height 1.520" (38.61mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Round, Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.540" L x 0.540" H (13.72mm x 13.72mm) | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |

