Cable Clamp, Hose White 1.406" ~ 1.625" (35.71mm ~ 41.28mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose White 1.406" ~ 1.625" (35.71mm ~ 41.28mm)
Supporting your Project: Printed Circuit Board Solutions

SHC-92

DigiKey Part Number
RPC3221-ND
Manufacturer
Manufacturer Product Number
SHC-92
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 1.406" ~ 1.625" (35.71mm ~ 41.28mm)
Datasheet
 Datasheet
EDA/CAD Models
SHC-92 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
1.406" ~ 1.625" (35.71mm ~ 41.28mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.360" (9.14mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84100 €8,41 €
250,78800 €19,70 €
500,75020 €37,51 €
1000,71440 €71,44 €
3000,66103 €198,31 €
5000,63762 €318,81 €
1.0000,60717 €607,17 €
2.5000,56916 €1.422,90 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €