Cable Clamp, Hose White 0.688" ~ 0.813" (17.48mm ~ 20.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, Hose White 0.688" ~ 0.813" (17.48mm ~ 20.65mm)
Supporting your Project: Printed Circuit Board Solutions

SHC-44

DigiKey Part Number
RPC1261-ND
Manufacturer
Manufacturer Product Number
SHC-44
Description
CBL CLAMP HOSE WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose White 0.688" ~ 0.813" (17.48mm ~ 20.65mm)
Datasheet
 Datasheet
EDA/CAD Models
SHC-44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Hose
Type Attributes
-
Opening Size
0.688" ~ 0.813" (17.48mm ~ 20.65mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.220" (5.59mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.716
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,47900 €4,79 €
250,44880 €11,22 €
500,42740 €21,37 €
1000,40700 €40,70 €
3000,37653 €112,96 €
5000,36320 €181,60 €
1.0000,34585 €345,85 €
2.5000,32420 €810,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €