


SHC-16GF | |
|---|---|
DigiKey Part Number | RP979-ND |
Manufacturer | |
Manufacturer Product Number | SHC-16GF |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.250" ~ 0.313" (6.35mm ~ 7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHC-16GF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | - | |
Opening Size | 0.250" ~ 0.313" (6.35mm ~ 7.95mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | White | |
Length | - | |
Width | 0.130" (3.30mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36980 € | 36,98 € |
| Unit Price without VAT: | 0,36980 € |
|---|---|
| Unit Price with VAT: | 0,44006 € |

