SHC-114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.980
Unit Price: 2,04000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHC-114

DigiKey Part Number
SHC-114-ND
Manufacturer
Manufacturer Product Number
SHC-114
Description
CBL CLAMP HOSE WHITE
Customer Reference
Detailed Description
Cable Clamp, Hose White 1.703" ~ 2.031" (43.26mm ~ 51.59mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Hose
Type Attributes
-
Opening Size
1.703" ~ 2.031" (43.26mm ~ 51.59mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6
Color
White
Length
-
Width
0.360" (9.14mm)
Height
-
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes