


SFCBS-M4-16M-01 | |
|---|---|
DigiKey Part Number | RPC5021-ND |
Manufacturer | |
Manufacturer Product Number | SFCBS-M4-16M-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.630" (16.00mm) |
EDA/CAD Models | SFCBS-M4-16M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.031" (26.20mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M4 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,33410 € | 33,41 € |
| 250 | 0,31312 € | 78,28 € |
| 500 | 0,29816 € | 149,08 € |
| 1.000 | 0,28392 € | 283,92 € |
| 3.000 | 0,26274 € | 788,22 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

