
SCD-2838 | |
|---|---|
DigiKey Part Number | SCD-2838-ND |
Manufacturer | |
Manufacturer Product Number | SCD-2838 |
Description | WIRE DUCT SOLID BASE ADH 6' TAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Tan Solid (Raceway), Base Adhesive 6.00' (1.83m) |
Category | Length 6.00' (1.83m) |
Manufacturer Essentra Components | Width 0.470" (11.94mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Tan |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 485,83714 € | 3.400,86 € |
| Unit Price without VAT: | 485,83714 € |
|---|---|
| Unit Price with VAT: | 578,14620 € |

