


SCCB-6-01 | |
|---|---|
DigiKey Part Number | RPC3219-ND |
Manufacturer | |
Manufacturer Product Number | SCCB-6-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCB-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Flat Side, Standoff | |
Opening Size | 0.866" (22.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | 2.250" (57.15mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,38500 € | 19,25 € |
| 100 | 0,36670 € | 36,67 € |
| 250 | 0,34364 € | 85,91 € |
| 500 | 0,32724 € | 163,62 € |
| 1.000 | 0,31161 € | 311,61 € |
| 3.000 | 0,28836 € | 865,08 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

