


SCCA-5-19 | |
|---|---|
DigiKey Part Number | SCCA-5-19-ND |
Manufacturer | |
Manufacturer Product Number | SCCA-5-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCA-5-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.310" (7.87mm) |
Packaging Bulk | Height 1.130" (28.70mm) |
Part Status Active | Panel Hole Size 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Flat Side, Standoff | Features Flame Retardant |
Opening Size 0.433" (11.00mm) | Panel Thickness 0.024" ~ 0.079" (0.60mm ~ 2.00mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38517 € | 385,17 € |
| Unit Price without VAT: | 0,38517 € |
|---|---|
| Unit Price with VAT: | 0,45835 € |

