


SCCA-4-19 | |
|---|---|
DigiKey Part Number | SCCA-4-19-ND |
Manufacturer | |
Manufacturer Product Number | SCCA-4-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCA-4-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Flat Side, Standoff | |
Opening Size | 0.433" (11.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | 1.050" (26.67mm) | |
Panel Hole Size | 0.256" ~ 0.276" (6.50mm ~ 7.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | |
Base Product Number |

