


SCCA-2-19 | |
|---|---|
DigiKey Part Number | SCCA-2-19-ND |
Manufacturer | |
Manufacturer Product Number | SCCA-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SCCA-2-19 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.310" (7.87mm) |
Packaging Bulk | Height 0.900" (22.86mm) |
Part Status Active | Panel Hole Size 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Flat Side, Standoff | Features Flame Retardant |
Opening Size 0.433" (11.00mm) | Panel Thickness 0.024" ~ 0.079" (0.60mm ~ 2.00mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,14350 € | 14,35 € |
| 250 | 0,13448 € | 33,62 € |
| 500 | 0,12806 € | 64,03 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

