Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Supporting your Project: Printed Circuit Board Solutions

SCBST-4-01

DigiKey Part Number
RPC3217-ND
Manufacturer
Manufacturer Product Number
SCBST-4-01
Description
BRD SPT SNAP LOCK THR STUD 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
SCBST-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
-
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
0.064" (1.63mm)
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.824
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,58000 €0,58 €
50,47600 €2,38 €
100,44300 €4,43 €
250,40440 €10,11 €
500,37900 €18,95 €
1000,35610 €35,61 €
2500,32956 €82,39 €
5000,31200 €156,00 €
1.0000,29627 €296,27 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €