Board Support Snap Lock / Threaded Stud Nylon 1.406" (35.71mm) 1 13/32"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 1.406" (35.71mm) 1 13/32"
Supporting your Project: Printed Circuit Board Solutions

SCBSST-22.5-01

DigiKey Part Number
SCBSST-22.5-01-ND
Manufacturer
Manufacturer Product Number
SCBSST-22.5-01
Description
BRD SPT SNP LCK THR STD 1 13/32"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 1.406" (35.71mm) 1 13/32"
Datasheet
 Datasheet
EDA/CAD Models
SCBSST-22.5-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
1.406" (35.71mm) 1 13/32"
Length - Overall
2.059" (52.30mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
0.063" (1.60mm)
Features
M4 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18800 €1,88 €
250,17600 €4,40 €
500,16740 €8,37 €
1000,15940 €15,94 €
2500,14936 €37,34 €
5000,14222 €71,11 €
1.0000,13543 €135,43 €
3.0000,12532 €375,96 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €